MFR Recommended



MTU1S1209MC-R | |
|---|---|
DigiKey Part Number | MTU1S1209MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTU1S1209MC-R |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU1S1209MC-R Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 5-SMD Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTE1209MC-R | Murata Power Solutions Inc. | 430 | 811-NTE1209MC-RCT-ND | 7,22000 € | MFR Recommended |


