
NTE1209MC-R | |
|---|---|
DigiKey Part Number | 811-NTE1209MC-RTR-ND - Tape & Reel (TR) 811-NTE1209MC-RCT-ND - Cut Tape (CT) 811-NTE1209MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE1209MC-R |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE1209MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 5 | 6,98600 € | 34,93 € |
| 10 | 6,87400 € | 68,74 € |
| 25 | 6,72680 € | 168,17 € |
| 50 | 6,61760 € | 330,88 € |
| 100 | 6,51010 € | 651,01 € |
| 250 | 6,37040 € | 1.592,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,26656 € | 3.133,28 € |
| 1.000 | 6,16431 € | 6.164,31 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

