MGJ2D151509MPC-R13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 45
Unit Price: 6,04000 €
Datasheet
Image for MGJ2D151509MPC-R13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ2D151509MPC-R13

DigiKey Part Number
811-MGJ2D151509MPC-R13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGJ2D151509MPC-R13
Description
DC DC CONVERTER 15V -9V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -9V 80mA, 80mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA, 80mA
Power (Watts)
2 W
Voltage - Isolation
5.7 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,14615 €2.058,46 €
Manufacturers Standard Package
Unit Price without VAT:5,14615 €
Unit Price with VAT:6,12392 €