


MGJ2D151509MPC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ2D151509MPC-R7TR-ND - Tape & Reel (TR) 811-MGJ2D151509MPC-R7CT-ND - Cut Tape (CT) 811-MGJ2D151509MPC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ2D151509MPC-R7 |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 80mA, 80mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 5 | 5,82200 € | 29,11 € |
| 10 | 5,72700 € | 57,27 € |
| 25 | 5,60440 € | 140,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,45288 € | 436,23 € |
| 160 | 5,36425 € | 858,28 € |
| 240 | 5,31300 € | 1.275,12 € |
| 400 | 5,24908 € | 2.099,63 € |
| 560 | 5,20738 € | 2.916,13 € |
| 800 | 5,16349 € | 4.130,79 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

