
LME0505DC | |
|---|---|
DigiKey Part Number | 811-2675-5-ND |
Manufacturer | |
Manufacturer Product Number | LME0505DC |
Description | DC DC CONVERTER 5V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LME0505DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm) | |
Control Features | - | |
Base Product Number |


