Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME0505DC

DigiKey Part Number
811-2893-5-ND
Manufacturer
Manufacturer Product Number
CME0505DC
Description
DC DC CONVERTER 5V 750MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CME0505DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
150mA
Mfr
Power (Watts)
750 mW
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-DIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,98000 €2,98 €
52,87400 €14,37 €
102,82800 €28,28 €
352,74571 €96,10 €
702,70129 €189,09 €
1052,67552 €280,93 €
2802,61421 €731,98 €
5252,57558 €1.352,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €