
HPR122C | |
|---|---|
DigiKey Part Number | 811-1773-5-ND |
Manufacturer | |
Manufacturer Product Number | HPR122C |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 30mA, 30mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 30mA, 30mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 750 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |



