
RB-2412D | |
|---|---|
DigiKey Part Number | 945-1114-ND |
Manufacturer | |
Manufacturer Product Number | RB-2412D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-2412D Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 5 | 6,21600 € | 31,08 € |
| 10 | 6,11500 € | 61,15 € |
| 25 | 5,98480 € | 149,62 € |
| 50 | 5,88760 € | 294,38 € |
| 100 | 5,79200 € | 579,20 € |
| 250 | 5,66772 € | 1.416,93 € |
| 500 | 5,57536 € | 2.787,68 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |

