
CRE1S0305S3C | |
|---|---|
DigiKey Part Number | 811-3193-ND |
Manufacturer | |
Manufacturer Product Number | CRE1S0305S3C |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | CRE1S0305S3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.5mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,79000 € | 13,95 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,74640 € | 68,66 € |
| 50 | 2,67740 € | 133,87 € |
| 100 | 2,53930 € | 253,93 € |
| 250 | 2,37516 € | 593,79 € |
| 500 | 2,21972 € | 1.109,86 € |
| 1.000 | 2,08152 € | 2.081,52 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |











