Direct

78601/4MC-R | |
|---|---|
DigiKey Part Number | 811-3533-2-ND - Tape & Reel (TR) 811-3533-1-ND - Cut Tape (CT) 811-3533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78601/4MC-R |
Description | PULSE XFMR 1:1 67UH |
Customer Reference | |
Detailed Description | 67µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 4VµS |
Manufacturer Murata Power Solutions Inc. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.375" L x 0.354" W (9.52mm x 9.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type General Purpose | Operating Temperature 0°C ~ 70°C |
Inductance 67µH | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78601/4JC-R | Murata Power Solutions Inc. | 66 | 811-78601/4JC-RCT-ND | 1,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50150 € | 750,75 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


