58µH General Purpose Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78601/4JC-R

DigiKey Part Number
811-78601/4JC-RTR-ND - Tape & Reel (TR)
811-78601/4JC-RCT-ND - Cut Tape (CT)
811-78601/4JC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78601/4JC-R
Description
PULSE XFMR 1:1 58UH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
58µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
78601/4JC-R Models
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
4VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
58µH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,78800 €17,88 €
251,71720 €42,93 €
501,66520 €83,26 €
1001,61460 €161,46 €
2501,54932 €387,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,50150 €750,75 €
1.0001,45488 €1.454,88 €
1.5001,42819 €2.142,29 €
2.5001,39514 €3.487,85 €
3.5001,37374 €4.808,09 €
5.0001,35136 €6.756,80 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €