11.7mH General Purpose Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76601/24HVC

DigiKey Part Number
811-3694-ND
Manufacturer
Manufacturer Product Number
76601/24HVC
Description
PULSE XFMR 1:1 11.7MH
Customer Reference
Detailed Description
11.7mH General Purpose Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
50.5VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Part Status
Obsolete
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
11.7mH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,33900 €23,39 €
252,24560 €56,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €