
PE-65535NL | |
|---|---|
DigiKey Part Number | 553-1579-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-65535NL |
Description | XFRMR 64KBPS 1:2CT 20MH T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 20mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.559" L x 0.559" W (14.20mm x 14.20mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,76300 € | 57,63 € |
| 35 | 5,44514 € | 190,58 € |
| 70 | 5,27586 € | 369,31 € |
| 105 | 5,17905 € | 543,80 € |
| 280 | 4,95093 € | 1.386,26 € |
| 525 | 4,80939 € | 2.524,93 € |
| 1.015 | 4,66478 € | 4.734,75 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

