55100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 147
Unit Price: 2,90000 €
Datasheet
1:1:100 Current Sense Transformer 50kHz ~ 500kHz 2.3mOhm Primary, 850mOhm Secondary 14.8 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55100C

DigiKey Part Number
811-1201-5-ND
Manufacturer
Manufacturer Product Number
55100C
Description
CURR SENSE XFMR 1:1:100 15A SMD
Customer Reference
Detailed Description
1:1:100 Current Sense Transformer 50kHz ~ 500kHz 2.3mOhm Primary, 850mOhm Secondary 14.8 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
55100C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Obsolete
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Inductance
14.8 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:100
Current Ratio
-
DC Resistance (DCR)
2.3mOhm Primary, 850mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.496" L x 0.575" W (12.60mm x 14.60mm)
Height - Seated (Max)
0.280" (7.10mm)
Termination Style
-
Weight
0.06 oz (1.71 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes