1:1:100 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 930mOhm Secondary 14.8 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68280NL

DigiKey Part Number
553-1585-5-ND
Manufacturer
Manufacturer Product Number
PE-68280NL
Description
CURR SENSE XFMR 1:1:100 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1:1:100 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 930mOhm Secondary 14.8 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Inductance
14.8 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:100
Current Ratio
-
DC Resistance (DCR)
1.15mOhm Primary, 930mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.495" L x 0.490" W (12.57mm x 12.45mm)
Height - Seated (Max)
0.280" (7.11mm)
Termination Style
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,62400 €26,24 €
402,46700 €98,68 €
802,39125 €191,30 €
1202,34792 €281,75 €
2802,25943 €632,64 €
5202,19656 €1.142,21 €
1.0002,13177 €2.131,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €