Similar

47101C | |
|---|---|
DigiKey Part Number | 47101C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 47101C |
Description | FIXED IND 100UH 1.01A 686 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.01 A 686mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 47101C Models |
Category | DC Resistance (DCR) 686mOhm Max |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard, 4 Lead |
Type Wirewound | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-101M | Bourns Inc. | 4.212 | SRF1260-101MCT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51315 € | 384,86 € |
| Unit Price without VAT: | 0,51315 € |
|---|---|
| Unit Price with VAT: | 0,61065 € |


