47100SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 1.750
Unit Price: 1,94000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,38996 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,38996 €
Datasheet

Similar


Bourns Inc.
In Stock: 592
Unit Price: 0,83000 €
Datasheet
10 µH Shielded Wirewound Inductor 3.8 A 32.3mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47100SC

DigiKey Part Number
811-3586-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
47100SC
Description
FIXED IND 10UH 3.8A 32.3 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 3.8 A 32.3mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
32.3mOhm Max
Q @ Freq
22 @ 1MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes