Similar

30101AC | |
|---|---|
DigiKey Part Number | 811-2816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30101AC |
Description | FIXED IND 97NH 36A 0.35 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 97 nH Shielded Wirewound Inductor 36 A 0.35mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 30101AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56795 € | 567,95 € |
| Unit Price without VAT: | 0,56795 € |
|---|---|
| Unit Price with VAT: | 0,67586 € |


