90 nH Unshielded Drum Core, Wirewound Inductor 36 A 0.27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLB7050HT-R09M

DigiKey Part Number
445-17113-2-ND - Tape & Reel (TR)
445-17113-1-ND - Cut Tape (CT)
445-17113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLB7050HT-R09M
Description
FIXED IND 90NH 36A 0.27 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 nH Unshielded Drum Core, Wirewound Inductor 36 A 0.27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLB7050HT-R09M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
64A
Shielding
Unshielded
DC Resistance (DCR)
0.27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.264" W (6.80mm x 6.70mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,83500 €18,35 €
1001,50920 €150,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,29150 €645,75 €
1.0001,21797 €1.217,97 €
1.5001,17699 €1.765,48 €
2.5001,12736 €2.818,40 €
3.5001,11549 €3.904,22 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €