Similar

26S3R3C | |
|---|---|
DigiKey Part Number | 26S3R3C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26S3R3C |
Description | FIXED IND 3.3UH 4.6A 33 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 4.6 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26S3R3C Models |
Category | DC Resistance (DCR) 33mOhm Max |
Mfr | Frequency - Self Resonant 46MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.496" L x 0.181" W (12.60mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 46332C | Murata Power Solutions Inc. | 760 | 811-1176-1-ND | 0,88000 € | MFR Recommended |
| SRR1240-3R3Y | Bourns Inc. | 414 | SRR1240-3R3YCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85628 € | 428,14 € |
| Unit Price without VAT: | 0,85628 € |
|---|---|
| Unit Price with VAT: | 1,01897 € |



