
46332C | |
|---|---|
DigiKey Part Number | 811-1176-2-ND - Tape & Reel (TR) 811-1176-1-ND - Cut Tape (CT) 811-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46332C |
Description | FIXED IND 3.3UH 4.3A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 4.3 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 46332C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,59770 € | 59,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49164 € | 491,64 € |
| 2.000 | 0,46363 € | 927,26 € |
| 3.000 | 0,44800 € | 1.344,00 € |
| 5.000 | 0,42909 € | 2.145,45 € |
| 7.000 | 0,41708 € | 2.919,56 € |
| 10.000 | 0,40473 € | 4.047,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

