23330C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 10
Unit Price: 0,42000 €
Datasheet

Direct


Bourns Inc.
In Stock: 3.663
Unit Price: 0,39000 €
Datasheet
33 µH Unshielded Wirewound Inductor 640 mA 497mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23330C

DigiKey Part Number
811-2489-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23330C
Description
FIXED IND 33UH 640MA 497 MOHM
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 640 mA 497mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
497mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Inductance
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84333CMurata Power Solutions Inc.10811-3639-1-ND0,42000 €MFR Recommended
SDR0403-330KLBourns Inc.3.663118-SDR0403-330KLCT-ND0,39000 €Direct
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42952 €859,04 €
Manufacturers Standard Package
Unit Price without VAT:0,42952 €
Unit Price with VAT:0,51113 €