
84333C | |
|---|---|
DigiKey Part Number | 811-3639-2-ND - Tape & Reel (TR) 811-3639-1-ND - Cut Tape (CT) 811-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84333C |
Description | FIXED IND 33UH 550MA 860 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 550 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.130" W (4.50mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21859 € | 437,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34300 € | 3,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,31780 € | 15,89 € |
| 100 | 0,27450 € | 27,45 € |
| 250 | 0,20228 € | 50,57 € |
| 500 | 0,19506 € | 97,53 € |
| 1.000 | 0,18060 € | 180,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

