Similar

18R682C | |
|---|---|
DigiKey Part Number | 18R682C-ND |
Manufacturer | |
Manufacturer Product Number | 18R682C |
Description | FIXED IND 6.8UH 4.15A 12 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 4.15 A 12mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 18R682C Models |
Category | Q @ Freq 73 @ 500kHz |
Mfr | Frequency - Self Resonant 26.3MHz |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial Lead |
Tolerance ±10% | Size / Dimension 0.539" Dia (13.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.626" (15.90mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 12mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB1314-6R8ML | Bourns Inc. | 1.107 | 118-RLB1314-6R8ML-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18710 € | 118,71 € |
| Unit Price without VAT: | 1,18710 € |
|---|---|
| Unit Price with VAT: | 1,41265 € |


