6.8 µH Unshielded Drum Core, Wirewound Inductor 3.9 A 12mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1314-6R8ML

DigiKey Part Number
118-RLB1314-6R8ML-ND
Manufacturer
Manufacturer Product Number
RLB1314-6R8ML
Description
FIXED IND 6.8UH 3.9A 12 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 3.9 A 12mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1314-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
80 @ 7.96MHz
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.461" Dia (11.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39900 €3,99 €
250,36880 €9,22 €
500,34780 €17,39 €
1500,31673 €47,51 €
3000,29863 €89,59 €
6000,28157 €168,94 €
1.0500,26852 €281,95 €
2.5500,24907 €635,13 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €