18685C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,00635 €
Datasheet

Similar


Abracon LLC
In Stock: 523
Unit Price: 0,50000 €
Datasheet
6.8 mH Unshielded Wirewound Inductor 150 mA 7Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18685C

DigiKey Part Number
18685C-ND
Manufacturer
Manufacturer Product Number
18685C
Description
FIXED IND 6.8MH 150MA 7 OHM TH
Customer Reference
Detailed Description
6.8 mH Unshielded Wirewound Inductor 150 mA 7Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
18685C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7Ohm Max
Mfr
Q @ Freq
144 @ 40kHz
Series
Frequency - Self Resonant
600kHz
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.539" Dia x 0.719" L (13.70mm x 18.25mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5900-682-RCBourns Inc.05900-682-RC-ND1,00635 €Similar
AIAP-02-682KAbracon LLC523AIAP-02-682K-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes