5900-682-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,61223 €
Datasheet
5900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-682-RC

DigiKey Part Number
5900-682-RC-ND
Manufacturer
Manufacturer Product Number
5900-682-RC
Description
FIXED IND 6.8MH 280MA 5.4 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 mH Unshielded Drum Core, Wirewound Inductor 280 mA 5.4Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5900-682-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Unshielded
DC Resistance (DCR)
5.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8640,95602 €826,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,95602 €
Unit Price with VAT:1,13766 €