Similar
Similar

18335C | |
|---|---|
DigiKey Part Number | 18335C-ND |
Manufacturer | |
Manufacturer Product Number | 18335C |
Description | FIXED IND 3.3MH 220MA 3.5 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 220 mA 3.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 18335C Models |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 143 @ 50kHz |
Series | Frequency - Self Resonant 800kHz |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.539" Dia x 0.719" L (13.70mm x 18.25mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-332-RC | Bourns Inc. | 0 | 5900-332-RC-ND | 1,32019 € | Similar |
| AIAP-02-332K | Abracon LLC | 2.563 | AIAP-02-332K-ND | 0,55000 € | Similar |



