

AIAP-02-332K | |
---|---|
DigiKey Part Number | AIAP-02-332K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-332K |
Description | FIXED IND 3.3MH 220MA 6.56OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 220 mA 6.56Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-332K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.56Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,33700 € | 3,37 € |
25 | 0,27680 € | 6,92 € |
50 | 0,25860 € | 12,93 € |
105 | 0,24257 € | 25,47 € |
315 | 0,23765 € | 74,86 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |