Similar
Similar

18103C | |
|---|---|
DigiKey Part Number | 811-1329-ND |
Manufacturer | |
Manufacturer Product Number | 18103C |
Description | FIXED IND 10UH 3.45A 15 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 3.45 A 15mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 18103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 64 @ 500kHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 500 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.539" Dia x 0.719" L (13.70mm x 18.25mm) | |
Height - Seated (Max) | - | |
Base Product Number |



