100 µH Unshielded Wirewound Inductor 2.62 A 110mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15104C

DigiKey Part Number
15104C-ND
Manufacturer
Manufacturer Product Number
15104C
Description
FIXED IND 100UH 2.62A 110 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 2.62 A 110mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
15104C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm Max
Mfr
Q @ Freq
89 @ 1MHz
Series
Frequency - Self Resonant
3MHz
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
10 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.661" Dia (16.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.839" (21.30mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1110-101K-RCBourns Inc.310M8343-ND7,16000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,80300 €18,03 €
401,60325 €64,13 €
801,51163 €120,93 €
1201,46058 €175,27 €
2801,35929 €380,60 €
5201,28992 €670,76 €
1.0001,22053 €1.220,53 €
2.5201,12896 €2.844,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €