
1110-101K-RC | |
|---|---|
DigiKey Part Number | M8343-ND |
Manufacturer | |
Manufacturer Product Number | 1110-101K-RC |
Description | FIXED IND 100UH 2.8A 95 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 95mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1110-101K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 95mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.660" Dia (16.76mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,88100 € | 58,81 € |
| 25 | 5,44120 € | 136,03 € |
| 50 | 5,13060 € | 256,53 € |
| 100 | 4,83800 € | 483,80 € |
| 298 | 4,41151 € | 1.314,63 € |
| 596 | 4,16102 € | 2.479,97 € |
| 1.192 | 4,06889 € | 4.850,12 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

