Parametric Equivalent

ZRB188R61A226ME05K | |
|---|---|
DigiKey Part Number | 490-ZRB188R61A226ME05KTR-ND - Tape & Reel (TR) 490-ZRB188R61A226ME05KCT-ND - Cut Tape (CT) 490-ZRB188R61A226ME05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB188R61A226ME05K |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB188R61A226ME05K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Interposer Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZRB188R61A226ME05L | Murata Electronics | 23 | 490-ZRB188R61A226ME05LCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21800 € | 21,80 € |
| 500 | 0,17774 € | 88,87 € |
| 1.000 | 0,16532 € | 165,32 € |
| 2.500 | 0,15221 € | 380,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,14256 € | 1.140,48 € |
| 16.000 | 0,13674 € | 2.187,84 € |
| 24.000 | 0,13383 € | 3.211,92 € |
| 40.000 | 0,13060 € | 5.224,00 € |
| 56.000 | 0,12871 € | 7.207,76 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


