
ZRB188R61A226ME05L | |
|---|---|
DigiKey Part Number | 490-ZRB188R61A226ME05LTR-ND - Tape & Reel (TR) 490-ZRB188R61A226ME05LCT-ND - Cut Tape (CT) 490-ZRB188R61A226ME05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB188R61A226ME05L |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB188R61A226ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,25970 € | 25,97 € |
| 500 | 0,21298 € | 106,49 € |
| 1.000 | 0,19853 € | 198,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15491 € | 464,73 € |
| 6.000 | 0,14716 € | 882,96 € |
| 9.000 | 0,14327 € | 1.289,43 € |
| 15.000 | 0,13897 € | 2.084,55 € |
| 21.000 | 0,13645 € | 2.865,45 € |
| 30.000 | 0,13403 € | 4.020,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

