MFR Recommended




XRCPB40M000F0L00R0 | |
|---|---|
DigiKey Part Number | 490-13453-2-ND - Tape & Reel (TR) 490-13453-1-ND - Cut Tape (CT) 490-13453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCPB40M000F0L00R0 |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCPB40M000F0L00R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±100ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB40M000F0L00R0 | Murata Electronics | 0 | XRCGB40M000F0L00R0-ND | 0,13459 € | MFR Recommended |


