XRCGB40M000F0L00R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.162
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14470 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14470 €
Datasheet
40 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
XRCGB Series

XRCGB40M000F0L00R0

DigiKey Part Number
XRCGB40M000F0L00R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCGB40M000F0L00R0
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB40M000F0L00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±100ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13459 €403,77 €
Manufacturers Standard Package
Unit Price without VAT:0,13459 €
Unit Price with VAT:0,16016 €