XRCHA24M000F0A01R0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 2.856
Unit Price: 0,44000 €
Datasheet
24 MHz ±100ppm Crystal 8pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±100ppm Crystal 8pF 80 Ohms 2-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCHA24M000F0A01R0

DigiKey Part Number
490-9652-2-ND - Tape & Reel (TR)
490-9652-1-ND - Cut Tape (CT)
490-9652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCHA24M000F0A01R0
Description
CRYSTAL 24.0000MHZ 8PF SMD
Customer Reference
Detailed Description
24 MHz ±100ppm Crystal 8pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCHA24M000F0A01R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±100ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes