24 MHz ±15ppm Crystal 8pF 110 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±15ppm Crystal 8pF 110 Ohms 4-SMD, No Lead
XRCGA Series

XRCGA24M000FBA1BR0

DigiKey Part Number
490-XRCGA24M000FBA1BR0TR-ND - Tape & Reel (TR)
490-XRCGA24M000FBA1BR0CT-ND - Cut Tape (CT)
490-XRCGA24M000FBA1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA24M000FBA1BR0
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 8pF 110 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGA24M000FBA1BR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
110 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38100 €3,81 €
250,36040 €9,01 €
500,34560 €17,28 €
1000,33130 €33,13 €
2500,31332 €78,33 €
5000,30036 €150,18 €
1.0000,28794 €287,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27468 €824,04 €
6.0000,26333 €1.579,98 €
9.0000,25690 €2.312,10 €
15.0000,24904 €3.735,60 €
21.0000,24400 €5.124,00 €
30.0000,23876 €7.162,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €