
XRCGE40M000FBAABR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE40M000FBAABR0TR-ND - Tape & Reel (TR) 490-XRCGE40M000FBAABR0CT-ND - Cut Tape (CT) 490-XRCGE40M000FBAABR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE40M000FBAABR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE40M000FBAABR0 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±45ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGA40M000FBAABR0 | Murata Electronics | 1.135 | 490-XRCGA40M000FBAABR0CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,33920 € | 33,92 € |
| 250 | 0,32072 € | 80,18 € |
| 500 | 0,30746 € | 153,73 € |
| 1.000 | 0,29474 € | 294,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28116 € | 843,48 € |
| 6.000 | 0,26954 € | 1.617,24 € |
| 9.000 | 0,26297 € | 2.366,73 € |
| 15.000 | 0,25492 € | 3.823,80 € |
| 21.000 | 0,24976 € | 5.244,96 € |
| 30.000 | 0,24440 € | 7.332,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











