
TPS281C30ARGWR | |
|---|---|
DigiKey Part Number | 296-TPS281C30ARGWRTR-ND - Tape & Reel (TR) 296-TPS281C30ARGWRCT-ND - Cut Tape (CT) 296-TPS281C30ARGWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS281C30ARGWR |
Description | 60-V TOLERANT, 30-M 6-A SINGLE-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 29mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-VQFN (5x5) |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,47200 € | 34,72 € |
| 25 | 3,20240 € | 80,06 € |
| 100 | 2,90600 € | 290,60 € |
| 250 | 2,78012 € | 695,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52263 € | 7.567,89 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |








