
XRCGE30M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE30M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE30M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE30M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE30M000FBA1BR0 |
Description | CRYSTAL 30.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±45ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGA30M000FBA1BR0 | Murata Electronics | 3.000 | 490-XRCGA30M000FBA1BR0CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,26330 € | 26,33 € |
| 250 | 0,24900 € | 62,25 € |
| 500 | 0,23872 € | 119,36 € |
| 1.000 | 0,22882 € | 228,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21828 € | 654,84 € |
| 6.000 | 0,20926 € | 1.255,56 € |
| 9.000 | 0,20415 € | 1.837,35 € |
| 15.000 | 0,19790 € | 2.968,50 € |
| 21.000 | 0,19389 € | 4.071,69 € |
| 30.000 | 0,18973 € | 5.691,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

