30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
XRCGA Series

XRCGA30M000FBA1BR0

DigiKey Part Number
490-XRCGA30M000FBA1BR0TR-ND - Tape & Reel (TR)
490-XRCGA30M000FBA1BR0CT-ND - Cut Tape (CT)
490-XRCGA30M000FBA1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA30M000FBA1BR0
Description
CRYSTAL 30.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±45ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33700 €3,37 €
250,31840 €7,96 €
500,30520 €15,26 €
1000,29250 €29,25 €
2500,27660 €69,15 €
5000,26516 €132,58 €
1.0000,25418 €254,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24247 €727,41 €
6.0000,23244 €1.394,64 €
9.0000,22677 €2.040,93 €
15.0000,21983 €3.297,45 €
21.0000,21538 €4.522,98 €
30.0000,21076 €6.322,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €