
XRCGE20M000F3A1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE20M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGE20M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGE20M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE20M000F3A1BR0 |
Description | 20.0MHZ CRYSTAL UNIT +/-30PPM IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE20M000F3A1BR0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±45ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,33140 € | 33,14 € |
| 250 | 0,31340 € | 78,35 € |
| 500 | 0,30044 € | 150,22 € |
| 1.000 | 0,28801 € | 288,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27474 € | 824,22 € |
| 6.000 | 0,26338 € | 1.580,28 € |
| 9.000 | 0,25696 € | 2.312,64 € |
| 15.000 | 0,24910 € | 3.736,50 € |
| 21.000 | 0,24405 € | 5.125,05 € |
| 30.000 | 0,23882 € | 7.164,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











