
ECS-3225MVQ-480-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-480-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-480-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-480-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-480-CN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-480-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,66600 € | 16,65 € |
| 50 | 0,62420 € | 31,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61315 € | 613,15 € |
| 2.000 | 0,59319 € | 1.186,38 € |
| 3.000 | 0,57873 € | 1.736,19 € |
| 5.000 | 0,56191 € | 2.809,55 € |
| 7.000 | 0,53788 € | 3.765,16 € |
| 12.000 | 0,53196 € | 6.383,52 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


