



XRCGB27M000FAN00R0 | |
|---|---|
DigiKey Part Number | 490-12140-2-ND - Tape & Reel (TR) 490-12140-1-ND - Cut Tape (CT) 490-12140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000FAN00R0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000FAN00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±25ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±25ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB27M000F2P00R0 | Murata Electronics | 5.705 | 490-9765-1-ND | 0,26000 € | Upgrade |
| XRCGB27M000F3M00R0 | Murata Electronics | 3.000 | 490-5580-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,18132 € | 45,33 € |
| 500 | 0,17378 € | 86,89 € |
| 1.000 | 0,16660 € | 166,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15892 € | 476,76 € |
| 6.000 | 0,15235 € | 914,10 € |
| 9.000 | 0,14863 € | 1.337,67 € |
| 15.000 | 0,14407 € | 2.161,05 € |
| 21.000 | 0,14115 € | 2.964,15 € |
| 30.000 | 0,13812 € | 4.143,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

