Upgrade
Similar
Similar
Similar
Parametric Equivalent




XRCGB27M000F3M00R0 | |
|---|---|
DigiKey Part Number | 490-5580-2-ND - Tape & Reel (TR) 490-5580-1-ND - Cut Tape (CT) 490-5580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000F3M00R0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000F3M00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18656 € | 46,64 € |
| 500 | 0,17886 € | 89,43 € |
| 1.000 | 0,17147 € | 171,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16357 € | 490,71 € |
| 6.000 | 0,15680 € | 940,80 € |
| 9.000 | 0,15298 € | 1.376,82 € |
| 15.000 | 0,14829 € | 2.224,35 € |
| 21.000 | 0,14528 € | 3.050,88 € |
| 30.000 | 0,14216 € | 4.264,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


