Direct
Upgrade
Upgrade
Similar
Similar




XRCGB27M000F0L00R0 | |
|---|---|
DigiKey Part Number | 490-5579-2-ND - Tape & Reel (TR) 490-5579-1-ND - Cut Tape (CT) 490-5579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000F0L00R0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000F0L00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±100ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCPB27M000F0L00R0 | Murata Electronics | 0 | 490-13440-2-ND | 0,00000 € | Direct |
| XRCGB27M000F2P00R0 | Murata Electronics | 2.830 | 490-9765-1-ND | 2,83000 € | Upgrade |
| XRCGB27M000F3M00R0 | Murata Electronics | 0 | 490-5580-1-ND | 2,74000 € | Upgrade |
| XRCGB27M000F3N00R0 | Murata Electronics | 0 | XRCGB27M000F3N00R0-ND | 1,47153 € | Similar |
| XRCGB27M000FAN00R0 | Murata Electronics | 2.974 | 490-12140-1-ND | 2,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,19120 € | 19,12 € |
| 250 | 0,18084 € | 45,21 € |
| 500 | 0,17332 € | 86,66 € |
| 1.000 | 0,16616 € | 166,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15851 € | 475,53 € |
| 6.000 | 0,15195 € | 911,70 € |
| 9.000 | 0,14824 € | 1.334,16 € |
| 15.000 | 0,14370 € | 2.155,50 € |
| 21.000 | 0,14079 € | 2.956,59 € |
| 30.000 | 0,13776 € | 4.132,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



