Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




XRCGB26M000F1H08R0 | |
|---|---|
DigiKey Part Number | 490-18309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1H08R0 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F1H08R0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 9pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB26M000F1H02R0 | Murata Electronics | 4.816 | 490-18308-1-ND | 0,36000 € | Similar |
| XRCGB26M000F1S1JR0 | Murata Electronics | 0 | 490-XRCGB26M000F1S1JR0TR-ND | 0,14457 € | Parametric Equivalent |
| ECS-260-10-36B-CKY-TR | ECS Inc. | 1.241 | XC3052CT-ND | 0,40000 € | Similar |
| ECS-260-7-36-CKY-TR | ECS Inc. | 1.156 | XC2495CT-ND | 0,47000 € | Similar |
| ECS-260-7-36B-CKY-TR | ECS Inc. | 1.128 | 50-ECS-260-7-36B-CKY-TRCT-ND | 0,40000 € | Similar |









