
ECS-260-7-36B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-260-7-36B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-260-7-36B-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-260-7-36B-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-7-36B-CKY-TR |
Description | CRYSTAL 26.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-7-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,30540 € | 30,54 € |
| 250 | 0,28880 € | 72,20 € |
| 500 | 0,27686 € | 138,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26539 € | 265,39 € |
| 2.000 | 0,22515 € | 450,30 € |
| 3.000 | 0,21651 € | 649,53 € |
| 5.000 | 0,20780 € | 1.039,00 € |
| 7.000 | 0,20313 € | 1.421,91 € |
| 10.000 | 0,19850 € | 1.985,00 € |
| 12.000 | 0,19820 € | 2.378,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

