Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




XRCGB25M000F3A00R0 | |
|---|---|
DigiKey Part Number | 490-12146-2-ND - Tape & Reel (TR) 490-12146-1-ND - Cut Tape (CT) 490-12146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A00R0 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±35ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±35ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,33160 € | 8,29 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,30460 € | 30,46 € |
| 250 | 0,28804 € | 72,01 € |
| 500 | 0,27612 € | 138,06 € |
| 1.000 | 0,26469 € | 264,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25250 € | 757,50 € |
| 6.000 | 0,24206 € | 1.452,36 € |
| 9.000 | 0,23616 € | 2.125,44 € |
| 15.000 | 0,22893 € | 3.433,95 € |
| 21.000 | 0,22429 € | 4.710,09 € |
| 30.000 | 0,21948 € | 6.584,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |













